Part Details for DMN3010LK3-13 by Diodes Incorporated
Overview of DMN3010LK3-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN3010LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8533
|
Newark | Mosfet, N-Ch, 30V, 43A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN3010LK3-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.3180 / $0.6870 | Buy Now |
DISTI #
31-DMN3010LK3-13CT-ND
|
DigiKey | MOSFET N-CH 30V 13.1A/43A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$0.2052 / $0.6200 | Buy Now |
DISTI #
DMN3010LK3-13
|
Avnet Americas | Trans MOSFET N-CH 30V 43A 3-Pin TO-252 T/R - Tape and Reel (Alt: DMN3010LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1628 / $0.1924 | Buy Now |
DISTI #
621-DMN3010LK3-13
|
Mouser Electronics | MOSFET 30V N-Ch Enh Mode 20Vgss 1.6W 2075pF RoHS: Compliant | 4933 |
|
$0.2350 / $0.6200 | Buy Now |
|
Future Electronics | N-Channel 30V 13.1A (Ta), 43A (Tc) 1.6W (Ta) Surface Mount TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1890 | Buy Now |
DISTI #
DMN3010LK3-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 10.5A, Idm: 90A, 2.4W, TO252 Min Qty: 1 | 0 |
|
$0.2590 / $0.5930 | RFQ |
DISTI #
DMN3010LK3-13
|
Avnet Asia | Trans MOSFET N-CH 30V 43A 3-Pin TO-252 T/R (Alt: DMN3010LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN3010LK3-13
|
Avnet Silica | Trans MOSFET N-CH 30V 43A 3-Pin TO-252 T/R (Alt: DMN3010LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 43A TO252 | 49000 |
|
RFQ |