Part Details for DNF10-250FI-L by Panduit Corp
Overview of DNF10-250FI-L by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNF10-250FI-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4031
|
Newark | Female Disconnect, 6.35Mm, 10Awg, Yel, Product Range:Dnf-Fi Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FI-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
298-10540-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2553 In Stock |
|
$1.1688 / $1.5100 | Buy Now |
DISTI #
DNF10-250FI-L
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 24.1mm 9.1mm Tin - Bulk (Alt: DNF10-250FI-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8735 | Buy Now |
DISTI #
644-DNF10-250FI-L
|
Mouser Electronics | Terminals Female Disconnect NYL fully insulated RoHS: Compliant | 694 |
|
$1.1700 / $1.5100 | Buy Now |
DISTI #
70044319
|
RS | Female Disconnect tab size of 0.250 x 0.032" 12-10 AWG Yellow Nylon Insulated | Panduit DNF10-250FI-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 43 |
|
$62.0200 / $80.5500 | Buy Now |
DISTI #
72259701
|
RS | Female Disconnect tab size of 0.250 x 0.032" 12-10 AWG Yellow Nylon Insulated | Panduit DNF10-250FI-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.3400 | RFQ |
DISTI #
PANDNF10-250FI-L
|
Heilind Electronics | FEMALE DISCONNECT, NYLON FULLY INSULATED | Americas - 0 in Stock |
|
$1.1666 / $1.4932 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in bottles of 50. RoHS: Compliant |
1900 In Stock 11200 Factory Stock |
|
$1.2300 / $1.3400 | Buy Now |
DISTI #
66951792
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2311 | Americas - 1900 |
|
$1.7420 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ |
Part Details for DNF10-250FI-L
DNF10-250FI-L CAD Models
DNF10-250FI-L Part Data Attributes:
|
DNF10-250FI-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DNF10-250FI-L
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |