Part Details for DP83865DVH by National Semiconductor Corporation
Overview of DP83865DVH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83865DVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
ComSIT USA | 10/100/1000 ETHERNET PHYSICAL LAYER Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128 RoHS: Not Compliant | Europe - 11 |
|
RFQ |
Part Details for DP83865DVH
DP83865DVH CAD Models
DP83865DVH Part Data Attributes:
|
DP83865DVH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83865DVH
National Semiconductor Corporation
IC DATACOM, INTERFACE CIRCUIT, PQFP128, 14 X 20 MM, PLASTIC, QFP-128, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFP-128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DP83865DVH
This table gives cross-reference parts and alternative options found for DP83865DVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83865DVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83865DVH/NOPB | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865DVH vs DP83865DVH/NOPB |
DP83865DVH | Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70 | Texas Instruments | DP83865DVH vs DP83865DVH |