Part Details for DPS512X16BI3-30M by Twilight Technology Inc
Overview of DPS512X16BI3-30M by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS512X16BI3-30M
DPS512X16BI3-30M CAD Models
DPS512X16BI3-30M Part Data Attributes
|
DPS512X16BI3-30M
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS512X16BI3-30M
Twilight Technology Inc
SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 16 | |
JESD-30 Code | R-CQMA-P48 | |
Length | 22.352 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.405 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.7 mm |
Alternate Parts for DPS512X16BI3-30M
This table gives cross-reference parts and alternative options found for DPS512X16BI3-30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16BI3-30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512X16BI3-30C | SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 | B&B Electronics Manufacturing Company | DPS512X16BI3-30M vs DPS512X16BI3-30C |
DPS512X16BI3-30B | SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 | Twilight Technology Inc | DPS512X16BI3-30M vs DPS512X16BI3-30B |
DPS512X16BI3-30I | SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 | B&B Electronics Manufacturing Company | DPS512X16BI3-30M vs DPS512X16BI3-30I |
DPS512X16BI3-30M | SRAM Module, 1MX8, 30ns, CMOS, CQMA48, STRAIGHT, SLCC-48 | B&B Electronics Manufacturing Company | DPS512X16BI3-30M vs DPS512X16BI3-30M |