Part Details for DPS512X16I3-85B by B&B Electronics Manufacturing Company
Overview of DPS512X16I3-85B by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS512X16I3-85B
DPS512X16I3-85B CAD Models
DPS512X16I3-85B Part Data Attributes
|
DPS512X16I3-85B
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS512X16I3-85B
B&B Electronics Manufacturing Company
SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QIP | |
Package Description | QIP, QFI48,.52X.89,50 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-CQIP-T48 | |
JESD-609 Code | e0 | |
Length | 22.352 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | QFI48,.52X.89,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 17.9578 mm | |
Standby Current-Max | 0.0028 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.954 mm |
Alternate Parts for DPS512X16I3-85B
This table gives cross-reference parts and alternative options found for DPS512X16I3-85B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512X16I3-85B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512X16I3-85I | SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 | Twilight Technology Inc | DPS512X16I3-85B vs DPS512X16I3-85I |
DPS512X16I3-85B | SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 | Twilight Technology Inc | DPS512X16I3-85B vs DPS512X16I3-85B |
DPS512X16I3-85C | SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 | B&B Electronics Manufacturing Company | DPS512X16I3-85B vs DPS512X16I3-85C |
DPS512X16I3-85M | SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 | Twilight Technology Inc | DPS512X16I3-85B vs DPS512X16I3-85M |
DPS512X16I3-85C | SRAM Module, 512KX16, 85ns, CMOS, CQIP48, 0.705 INCH HEIGHT, STRAIGHT, STACK, HERMETIC SEALED, CERAMIC, SLCC-52 | Twilight Technology Inc | DPS512X16I3-85B vs DPS512X16I3-85C |