Part Details for DPX2ME-67SA10P-34-0301 by ITT Interconnect Solutions
Overview of DPX2ME-67SA10P-34-0301 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPX2ME-67SA10P-34-0301
DPX2ME-67SA10P-34-0301 CAD Models
DPX2ME-67SA10P-34-0301 Part Data Attributes:
|
DPX2ME-67SA10P-34-0301
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPX2ME-67SA10P-34-0301
ITT Interconnect Solutions
Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | ARINC 404, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 77 |
Alternate Parts for DPX2ME-67SA10P-34-0301
This table gives cross-reference parts and alternative options found for DPX2ME-67SA10P-34-0301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPX2ME-67SA10P-34-0301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPX2MA-10S67P-34A-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-10S67P-34A-0301-F0 |
DPX2ME-10S67P-34B-0301 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2ME-10S67P-34B-0301 |
DPX2MA-45S32W4P-34B-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-45S32W4P-34B-0301-F0 |
DPX2MA-45S32W2P-34A-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-45S32W2P-34A-0301-F0 |
DPX2MA-45S32W4P-34A-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-45S32W4P-34A-0301-F0 |
DPX2ME-A10S67P-34-0301 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2ME-A10S67P-34-0301 |
DPX2ME-A10S67P-34B-0301 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2ME-A10S67P-34B-0301 |
DPX2MA-67S10P-34B-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-67S10P-34B-0301-F0 |
DPX2MA-32W4S45P-34B-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-32W4S45P-34B-0301-F0 |
DPX2MA-45S32W2P-34-0301-F0 | Rack and Panel Connector, 77 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2ME-67SA10P-34-0301 vs DPX2MA-45S32W2P-34-0301-F0 |