-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR127-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.95 A, Shielded, 5.28 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-470-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 / $0.9202 | Buy Now |
DISTI #
DR127-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.95 A, Shielded, 5.28 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-470-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 / $0.9202 | Buy Now |
DISTI #
52K7538
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 2.95 A, Shielded, 5.28 A, 12.5mm x 12.5mm x 8mm - Product that comes on tape, but is not reeled (Alt: 52K7538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
704-DR127-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 5.28A 0.0719ohms RoHS: Compliant | 4371 |
|
$0.4290 / $1.0200 | Buy Now |
DISTI #
E54:1762_00948378
|
Arrow Electronics | Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks Date Code: 2411 | Europe - 73850 |
|
$0.5076 | Buy Now |
DISTI #
V36:1790_15899452
|
Arrow Electronics | Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Date Code: 2317 | Americas - 4550 |
|
$0.7906 | Buy Now |
DISTI #
V72:2272_15899452
|
Arrow Electronics | Inductor Power Shielded Drum Core 47.05uH/47uH 20% 100KHz Ferrite 2.95A 0.0719Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 72 |
|
$0.8698 / $1.0161 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 2.95 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks Container: Reel | 29750Reel |
|
$0.5500 / $0.6050 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 2.95 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks Container: Reel | 2450Reel |
|
$0.4700 / $0.5200 | Buy Now |
|
Future Electronics | DR Series 47 uH ±20 % Tolerance 2.95 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 217Cut Tape/Mini-Reel |
|
$0.9700 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-470-R
Eaton Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0719 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |