-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRB480-48-1
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 48 V, 10 A - Bulk (Alt: DRB480-48-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6754 | Buy Now |
DISTI #
DRB480-48-1
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 48 V, 10 A - Bulk (Alt: DRB480-48-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6754 | Buy Now |
DISTI #
06AH4089
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 48 V, 10 A - Bulk (Alt: 06AH4089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 91 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$192.8900 | Buy Now |
DISTI #
80314821
|
Verical | DRB480-48-1 Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 4 |
|
$261.3000 / $287.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRB480-48-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DRB480-48-1
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 91 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 125 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | |
Seated Height-Max | 125 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES | |
Width | 84 mm |