-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (as low as 3.3-µA), low voltage (up to 5.5-V) Hall effect latch 4-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48907-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11244 In Stock |
|
$0.1833 / $0.5700 | Buy Now |
DISTI #
595-DRV5012AEDMRR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors UltraLowPowerDigital LatchHall EffectSen RoHS: Compliant | 9937 |
|
$0.1780 / $0.4000 | Buy Now |
DISTI #
V72:2272_18665767
|
Arrow Electronics | Hall Effect Sensor 5mA Latch 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2203 Container: Cut Strips | Americas - 649 |
|
$0.1693 / $0.2608 | Buy Now |
|
Ameya Holding Limited | 30 |
|
RFQ | ||
|
Chip1Cloud | LP HALL 12AEDMRR / Ultra-Low-Power Digital-Latch Hall-Effect Sensor | 48500 |
|
RFQ | |
DISTI #
C1S746204202818
|
Chip1Stop | Hall Effect Sensor 5mA Latch 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.1440 / $0.2600 | Buy Now |
|
CHIPMALL.COM LIMITED | MAGNETIC SWITCH LATCH 4X2SON | 510 |
|
$0.2214 / $0.4084 | Buy Now |
|
Win Source Electronics | LP HALL 12AEDMRR / Ultra-Low-Power Digital-Latch Hall-Effect Sensor | 83006 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5012AEDMRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5012AEDMRR
Texas Instruments
Low power (as low as 3.3-µA), low voltage (up to 5.5-V) Hall effect latch 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-21 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.1 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1.4 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.3 mT | |
Magnetic Field Range-Min | -3.3 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.37 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Current-Max | 5 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | -5.0-5.0mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |