-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV777DR-ND
|
DigiKey | IC MTR DRV UNIPOLAR 5-20V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
332300 In Stock |
|
$0.2200 | Buy Now |
DISTI #
296-35584-1-ND
|
DigiKey | IC MTR DRV UNIPOLAR 5-20V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1146 In Stock |
|
$0.1944 / $0.6500 | Buy Now |
DISTI #
595-DRV777DR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 7-bit Intg Motor & Relay Dvr RoHS: Compliant | 1434 |
|
$0.1940 / $0.5800 | Buy Now |
DISTI #
V72:2272_07254480
|
Arrow Electronics | Motor Driver 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1922 Container: Cut Strips | Americas - 235 |
|
$0.1993 / $0.3358 | Buy Now |
|
Rochester Electronics | DRV777 7-bit Integrated Motor and Relay Driver RoHS: Compliant Status: Active Min Qty: 1 | 332300 |
|
$0.1909 / $0.2246 | Buy Now |
|
Ameya Holding Limited | DRV777DR, 电机驱动器 IC, 适用于1 相电动机驱动器,电感负载驱动器, -0.3 → 5.5 V, 16针 SOIC封装 | 106325 |
|
RFQ | |
DISTI #
3005824
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6377 / $0.7611 | Buy Now |
DISTI #
3005824
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3062 / $0.7167 | Buy Now |
DISTI #
3005824RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3062 / $0.6313 | Buy Now |
|
LCSC | 1A Brush DC Motor 5V20V Parallel SOIC-16 Motor Driver ICs ROHS | 113 |
|
$0.2462 / $0.4044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV777DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV777DR
Texas Instruments
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DRV777DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV777DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV777PWR | 16-V, 0.7-A 7 channel low side motor & relay driver 16-TSSOP -40 to 125 | Texas Instruments | DRV777DR vs DRV777PWR |