Part Details for DRW10RA by TE Connectivity
Overview of DRW10RA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRW10RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | ROTARY CODED SWITCH | 336 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH | 90 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for DRW10RA
DRW10RA CAD Models
DRW10RA Part Data Attributes
Alternate Parts for DRW10RA
This table gives cross-reference parts and alternative options found for DRW10RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRW10RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT65301L508 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | APEM Inc | DRW10RA vs PT65301L508 |
DRW10 | Rotary Coded Switch | TE Connectivity | DRW10RA vs DRW10 |
350102GSV | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Circular, 0.1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight | EECO Switch | DRW10RA vs 350102GSV |
94HBB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | DRW10RA vs 94HBB10 |
DRD10S | ROTARY SWITCH- | TE Connectivity | DRW10RA vs DRD10S |
PT65102 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight | APEM Inc | DRW10RA vs PT65102 |
94HAB10RA | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-right Angle | Grayhill Inc | DRW10RA vs 94HAB10RA |
DRD10SAE | ROTARY SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | DRW10RA vs DRD10SAE |
CRD10RM0CK | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | DRW10RA vs CRD10RM0CK |
DRD10C | ROTARY CODED SWITCH- | TE Connectivity | DRW10RA vs DRD10C |