Part Details for DS0026CG by Texas Instruments
Overview of DS0026CG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0026CG
DS0026CG CAD Models
DS0026CG Part Data Attributes
|
DS0026CG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS0026CG
Texas Instruments
LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, METAL CAN, TO-8, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-8, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | DS00 | |
Input Conditioning | STANDARD | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 1000 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 2 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 12 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS0026CG
This table gives cross-reference parts and alternative options found for DS0026CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS0026CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS0026G/883B | IC DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, METAL CAN, TO-8, 12 PIN, Clock Driver | National Semiconductor Corporation | DS0026CG vs DS0026G/883B |
MH0026G | Low Skew Clock Driver, MH00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, MBCY12, METAL CAN, TO-8, 12 PIN | AMD | DS0026CG vs MH0026G |
DS0026CG | IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, METAL CAN, TO-8, 12 PIN, Clock Driver | National Semiconductor Corporation | DS0026CG vs DS0026CG |