Part Details for DS1004Z-005 by Dallas Semiconductor
Overview of DS1004Z-005 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1004Z-005
DS1004Z-005 CAD Models
DS1004Z-005 Part Data Attributes:
|
DS1004Z-005
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1004Z-005
Dallas Semiconductor
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | INPUT TO 1ST TAP DELAY TOL. = 1.5NS; BOTH LEADING & TRAILING EDGE ACCURACY | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G8 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 25 ns |
Alternate Parts for DS1004Z-005
This table gives cross-reference parts and alternative options found for DS1004Z-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1004Z-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1004Z-005 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 | Maxim Integrated Products | DS1004Z-005 vs DS1004Z-005 |
DS1004Z-5 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 | Maxim Integrated Products | DS1004Z-005 vs DS1004Z-5 |
DS1004Z-5/T&R | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 | Maxim Integrated Products | DS1004Z-005 vs DS1004Z-5/T&R |
DS1004Z-5+T | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MINI, SOIC-8 | Maxim Integrated Products | DS1004Z-005 vs DS1004Z-5+T |