Part Details for DS1020-08-10VBT12 by Ningbo connfly electronic CO LTD
Overview of DS1020-08-10VBT12 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1020-08-10VBT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1020-08-10VBT12
|
TME | Connector: FFC/FPC, vertical, PIN: 10, ZIF, SMT, 500mA, tinned, 30mΩ Min Qty: 5 | 64 |
|
$0.2300 / $0.5000 | Buy Now |
Part Details for DS1020-08-10VBT12
DS1020-08-10VBT12 CAD Models
DS1020-08-10VBT12 Part Data Attributes:
|
DS1020-08-10VBT12
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1020-08-10VBT12
Ningbo connfly electronic CO LTD
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.079 inch | |
Body Depth | 0.181 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 353VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.35 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1020-08-10VBT12
This table gives cross-reference parts and alternative options found for DS1020-08-10VBT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1020-08-10VBT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2004850410 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | DS1020-08-10VBT12 vs 2004850410 |
54548-1034 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator, | Molex | DS1020-08-10VBT12 vs 54548-1034 |
FH52T-10S-0.5SH | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | DS1020-08-10VBT12 vs FH52T-10S-0.5SH |
1-1734798-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | DS1020-08-10VBT12 vs 1-1734798-0 |