Part Details for DS1202 by Dallas Semiconductor
Overview of DS1202 by Dallas Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 6 |
|
$5.5050 / $11.0100 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 61 |
|
$6.9375 / $11.2500 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 15 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 38 |
|
$80.0000 / $100.0000 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 44 |
|
$6.9375 / $11.2500 | Buy Now |
|
Quest Components | Real Time Clock, 8 Pin, Plastic, DIP | 14 |
|
$7.5000 / $11.2500 | Buy Now |
Part Details for DS1202
DS1202 CAD Models
DS1202 Part Data Attributes:
|
DS1202
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1202
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 24 | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1202
This table gives cross-reference parts and alternative options found for DS1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1202 | Timer or RTC, Volatile, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | DS1202 vs DS1202 |