Microcontrollers and Processors
DS1244WP-120IND+
Description: Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34

Overview of DS1244WP-120IND+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DS1244WP-120IND+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ
Quest Components   32
  • 1 $33.5200
  • 8 $31.8440
  • 17 $30.1680
$30.1680 / $33.5200 Buy Now
Rochester Electronics DS1244 256K NV SRAM With Phantom Clock ' RoHS: Compliant Status: Obsolete Min Qty: 1 88
  • 1 $24.6500
  • 25 $24.1600
  • 100 $23.1700
  • 500 $22.1900
  • 1,000 $20.9500
$20.9500 / $24.6500 Buy Now

CAD Models for DS1244WP-120IND+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1244WP-120IND+ by Maxim Integrated Products

DS1244WP-120IND+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
Package Description
ROHS COMPLIANT, POWERCAP MODULE-34
Pin Count
34
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8473.30.11.40
Factory Lead Time
4 Weeks
Clock Frequency-Max
2 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-XDMA-U34
JESD-609 Code
e3
Length
25.019 mm
Number of Terminals
34
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
6.858 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J INVERTED
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Volatile
NO
Width
23.495 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1244WP-120IND+
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1244WP-120IND+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1244WP-120IND+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1244WP-120IND+ would you like to use for your alert(s)?
  • Please alert me when DS1244WP-120IND+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1244WP-120IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1244WP-120IND+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1244WP-120IND+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1244WP-120IND+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1244WP-120IND+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: