Part Details for DS1249Y-70# by Analog Devices Inc
Overview of DS1249Y-70# by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1249Y-70#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1249Y-70#-
|
Mouser Electronics | NVRAM 2048k Nonvolatile SRAM RoHS: Compliant | 2 |
|
$54.4900 / $73.5000 | Buy Now |
DISTI #
V36:1790_26352246
|
Arrow Electronics | NVRAM NVSRAM Parallel 2Mbit 5V 32-Pin EDIP Tube Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2224 | Americas - 2 |
|
$48.6400 | Buy Now |
|
Analog Devices Inc | 2048k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 161 |
|
$49.9700 / $74.7200 | Buy Now |
DISTI #
63059884
|
Verical | NVRAM NVSRAM Parallel 2Mbit 5V 32-Pin EDIP Tube Min Qty: 2 Package Multiple: 2 Date Code: 2224 | Americas - 2 |
|
$48.6400 | Buy Now |
|
Ameya Holding Limited | 2048k Nonvolatile SRAM | 161 |
|
RFQ |
Part Details for DS1249Y-70#
DS1249Y-70# CAD Models
DS1249Y-70# Part Data Attributes:
|
DS1249Y-70#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1249Y-70#
Analog Devices Inc
2048k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-06 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 70 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-XDIP-P32 | |
Length | 43.053 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for DS1249Y-70#
This table gives cross-reference parts and alternative options found for DS1249Y-70#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1249Y-70#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1249AB-70# | Non-Volatile SRAM Module, 256KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | DS1249Y-70# vs DS1249AB-70# |
DS1249AB-70# | 2048k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1249Y-70# vs DS1249AB-70# |
DS1249Y-70# | Non-Volatile SRAM Module, 256KX8, 70ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | DS1249Y-70# vs DS1249Y-70# |