Part Details for DS14C88M/NOPB by National Semiconductor Corporation
Overview of DS14C88M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS14C88M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, PDSO14 | 13 |
|
$1.7700 / $2.2125 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO14 | 17 |
|
$4.6000 / $6.9000 | Buy Now |
|
Rochester Electronics | DS14C88 Quad CMOS Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 4852 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for DS14C88M/NOPB
DS14C88M/NOPB CAD Models
DS14C88M/NOPB Part Data Attributes:
|
DS14C88M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS14C88M/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 6 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 6000 ns | |
Width | 3.9 mm |
Alternate Parts for DS14C88M/NOPB
This table gives cross-reference parts and alternative options found for DS14C88M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C88M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C88MX | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS14C88M/NOPB vs DS14C88MX |
MC1488D | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | DS14C88M/NOPB vs MC1488D |
SN75C188DR | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88M/NOPB vs SN75C188DR |
SN75C188DRE4 | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88M/NOPB vs SN75C188DRE4 |
MC14C88BD | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | DS14C88M/NOPB vs MC14C88BD |
SN75C188DE4 | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | DS14C88M/NOPB vs SN75C188DE4 |
SN75C188DG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 | Texas Instruments | DS14C88M/NOPB vs SN75C188DG4 |
SN65C188D | Quadruple Low-Power Line Driver 14-SOIC | Texas Instruments | DS14C88M/NOPB vs SN65C188D |
MC14C88BDR2 | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | DS14C88M/NOPB vs MC14C88BDR2 |
MC1488D | LINE DRIVER, PDSO14, PLASTIC, SOP-14 | Texas Instruments | DS14C88M/NOPB vs MC1488D |