Part Details for DS160PR1601ZDGT by Texas Instruments
Overview of DS160PR1601ZDGT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS160PR1601ZDGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS160PR1601ZDGTCT-ND
|
DigiKey | PCIE 4.0 16-GBPS 16-LANE LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$41.5868 / $50.8300 | Buy Now |
DISTI #
595-DS160PR1601ZDGT
|
Mouser Electronics | PCI Interface IC PCIe® 4.0 16-Gbps 16-Lane linear redriver 354-NFBGA -40 to 85 RoHS: Compliant | 250 |
|
$41.5800 / $50.8100 | Buy Now |
|
Ameya Holding Limited | 1208 |
|
RFQ |
Part Details for DS160PR1601ZDGT
DS160PR1601ZDGT CAD Models
DS160PR1601ZDGT Part Data Attributes
|
DS160PR1601ZDGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR1601ZDGT
Texas Instruments
PCIe® 4.0 16-Gbps 16-Lane linear redriver 354-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-354 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 32 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PBGA-B354 | |
JESD-609 Code | e1 | |
Length | 22.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 32 | |
Number of Functions | 32 | |
Number of Terminals | 354 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | -0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA354,35X42,24 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 0.17 ns | |
Receiver Number of Bits | 32 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 0.17 ns | |
Width | 22.8 mm |