Part Details for DS1780E+ by Maxim Integrated Products
Overview of DS1780E+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1780E+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1385
|
Newark | Mpu Supervisor, Hex, 5.75V, Tssop-24, Threshold Voltage:-, No. Of Supervisors/Monitors:6Monitors, Supply Voltage Min:2.8V, Supply Voltage Max:5.75V, Reset Type:Active-Low, Digital Ic Case:Tssop, No. Of Pins:24Pins, Delay Time:45Ms, rohs Compliant: Yes |Maxim Integrated/analog Devices DS1780E+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$4.9000 / $7.3000 | Buy Now |
DISTI #
DS1780E+-ND
|
DigiKey | IC CPU PERIPHERAL MON 24-TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
209 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 79 |
|
$8.6141 | Buy Now |
Part Details for DS1780E+
DS1780E+ CAD Models
DS1780E+ Part Data Attributes:
|
DS1780E+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1780E+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DS1780E+
This table gives cross-reference parts and alternative options found for DS1780E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1780E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1780E/T&R | Analog Circuit, 1 Func, PDSO24, 0.173 INCH, TSSOP-24 | Maxim Integrated Products | DS1780E+ vs DS1780E/T&R |
DS1780E+T&R | Analog Circuit, 1 Func, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1780E+ vs DS1780E+T&R |
DS1780E | Analog Circuit, 1 Func, PDSO24, 0.173 INCH, TSSOP-24 | Maxim Integrated Products | DS1780E+ vs DS1780E |