Part Details for DS1816R-5/TR+C04 by Maxim Integrated Products
Overview of DS1816R-5/TR+C04 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1816R-5/TR+C04
DS1816R-5/TR+C04 CAD Models
DS1816R-5/TR+C04 Part Data Attributes
|
DS1816R-5/TR+C04
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1816R-5/TR+C04
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1816R-5/TR+C04
This table gives cross-reference parts and alternative options found for DS1816R-5/TR+C04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1816R-5/TR+C04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1816R-5-U+ | 3.3V EconoReset with Open Drain Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1816R-5/TR+C04 vs DS1816R-5-U+ |
DS1816R-5+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | DS1816R-5/TR+C04 vs DS1816R-5+T&R |
DS1816R-5+T&R | 3.3V EconoReset with Open Drain Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1816R-5/TR+C04 vs DS1816R-5+T&R |
DS1816R-5-U | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | DS1816R-5/TR+C04 vs DS1816R-5-U |