Part Details for DS1856B-020+T&R by Maxim Integrated Products
Overview of DS1856B-020+T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1856B-020+T&R
DS1856B-020+T&R CAD Models
DS1856B-020+T&R Part Data Attributes
|
DS1856B-020+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1856B-020+T&R
Maxim Integrated Products
Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, LEAD FREE, CSBGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA16,4X4,40 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 50000 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA16,4X4,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 4 mm |
Alternate Parts for DS1856B-020+T&R
This table gives cross-reference parts and alternative options found for DS1856B-020+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1856B-020+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1856B-020+ | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, LEAD FREE, CSBGA-16 | Maxim Integrated Products | DS1856B-020+T&R vs DS1856B-020+ |
DS1856B-020/T&R | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | Maxim Integrated Products | DS1856B-020+T&R vs DS1856B-020/T&R |
DS1856B-020 | Digital Potentiometer, 2 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16, 4 X 4 MM, 1 MM PITCH, CSBGA-16 | Maxim Integrated Products | DS1856B-020+T&R vs DS1856B-020 |