Part Details for DS2009R-120 by Dallas Semiconductor
Overview of DS2009R-120 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DS2009R-120
DS2009R-120 CAD Models
DS2009R-120 Part Data Attributes
|
DS2009R-120
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS2009R-120
Dallas Semiconductor
FIFO, 512X9, 120ns, Asynchronous, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 7.14 MHz | |
Cycle Time | 140 ns | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for DS2009R-120
This table gives cross-reference parts and alternative options found for DS2009R-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2009R-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMUI-67201AV-55 | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | DS2009R-120 vs AMUI-67201AV-55 |
IMUI-67201AV-20SHXXX:RD | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | DS2009R-120 vs IMUI-67201AV-20SHXXX:RD |
DS2009RN-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Maxim Integrated Products | DS2009R-120 vs DS2009RN-35 |
IDT7201SA120Y | FIFO, 512X9, 120ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | DS2009R-120 vs IDT7201SA120Y |
MT52C9005EJ-35IT | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | DS2009R-120 vs MT52C9005EJ-35IT |
CMUI-67201AL-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | DS2009R-120 vs CMUI-67201AL-25SHXXX |
CMUI-67201AV-55SHXXX | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | DS2009R-120 vs CMUI-67201AV-55SHXXX |
IMUI-67201AL-45SHXXX | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | DS2009R-120 vs IMUI-67201AL-45SHXXX |
AMUI-67201AV-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | DS2009R-120 vs AMUI-67201AV-25SHXXX |
CY7C421-25VIR | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | DS2009R-120 vs CY7C421-25VIR |