-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024-Bit 1-Wire EEPROM, 2-SFN-3.5X6.5X0.75?, 2 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2431GA+U
|
Mouser Electronics | EEPROM 1024-BIT 1-W EEPROM 6.5X3.5 RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 1024-BIT 1-W EEPROM 6.5X3.5 SF Min Qty: 1 Package Multiple: 1 | 6 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2431GA+U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2431GA+U
Analog Devices Inc
1024-Bit 1-Wire EEPROM, 2-SFN-3.5X6.5X0.75?, 2 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 2-SFN-3.5X6.5X0.75? | |
Pin Count | 2 | |
Manufacturer Package Code | 2-SFN-3.5X6.5X0.75? | |
Date Of Intro | 2004-05-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-XBCC-B2 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | SURF MNT 2,.14X.25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm | |
Write Protection | HARDWARE |