Part Details for DS2431GB+T by Maxim Integrated Products
Overview of DS2431GB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Price & Stock for DS2431GB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DS2431GB+TCT-ND
|
DigiKey | IC EEPROM 1KBIT 1-WIRE 2SFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$1.4110 / $2.2000 | Buy Now |
Part Details for DS2431GB+T
DS2431GB+T CAD Models
DS2431GB+T Part Data Attributes
|
DS2431GB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2431GB+T
Maxim Integrated Products
EEPROM, 256X4, Serial, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3.50 X 6.50 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MEMORY ORGANIZED AS FOUR PAGES OF 256 BITS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-609 Code | e4 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X4 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 2,.14X.2 | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Write Protection | HARDWARE |