Part Details for DS26518GN by Analog Devices Inc
Overview of DS26518GN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS26518GN
DS26518GN CAD Models
DS26518GN Part Data Attributes
|
DS26518GN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS26518GN
Analog Devices Inc
8-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Part Package Code | 256-CSP_BGA-17X17X1.26 | |
Pin Count | 256 | |
Manufacturer Package Code | 256-CSP_BGA-17X17X1.26 | |
Date Of Intro | 2007-02-28 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Current-Max | 450 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for DS26518GN
This table gives cross-reference parts and alternative options found for DS26518GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26518GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26518G+ | Framer, 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, CSBGA-256 | Maxim Integrated Products | DS26518GN vs DS26518G+ |
DS26518GN | Framer, PBGA256, 17 X 17 MM, 1 MM, PITCH, TECSBGA-256 | Maxim Integrated Products | DS26518GN vs DS26518GN |