Part Details for DS26C31ME/883 by National Semiconductor Corporation
Overview of DS26C31ME/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS26C31ME/883 | Texas Instruments | CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 |
Part Details for DS26C31ME/883
DS26C31ME/883 CAD Models
DS26C31ME/883 Part Data Attributes
|
DS26C31ME/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS26C31ME/883
National Semiconductor Corporation
IC QUAD LINE DRIVER, CQCC20, LCC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 14 ns | |
Width | 8.89 mm |
Alternate Parts for DS26C31ME/883
This table gives cross-reference parts and alternative options found for DS26C31ME/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31ME/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9163901M2A | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS26C31ME/883 vs 5962-9163901M2A |
DS26C31ME/883 | CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 | Texas Instruments | DS26C31ME/883 vs DS26C31ME/883 |
5962-9163901Q2X | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26C31ME/883 vs 5962-9163901Q2X |
AM26C31MFK | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-16 | Texas Instruments | DS26C31ME/883 vs AM26C31MFK |