Datasheets
DS2704G+T&R by:

1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C

Part Details for DS2704G+T&R by Analog Devices Inc

Overview of DS2704G+T&R by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for DS2704G+T&R

Part # Distributor Description Stock Price Buy
DISTI # 700-DS2704G+T&R
Mouser Electronics EEPROM 1280-Bit EEPROM with SHA-1 Authenticatio RoHS: Compliant 0
  • 10,000 $2.1300
$2.1300 Order Now
Analog Devices Inc 1280-Bit EEPROM with SHA-1 Aut Min Qty: 10000 Package Multiple: 1 0
Buy Now

Part Details for DS2704G+T&R

DS2704G+T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS2704G+T&R Part Data Attributes

DS2704G+T&R Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS2704G+T&R Analog Devices Inc 1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 6-LFCSP-3X3X0.75
Pin Count 6
Manufacturer Package Code 6-LFCSP-3X3X0.75
Date Of Intro 2006-01-11
Samacsys Manufacturer Analog Devices
Data Retention Time-Min 10
Endurance 50000 Write/Erase Cycles
JESD-30 Code S-XDSO-N6
JESD-609 Code e3
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Number of Words 128 words
Number of Words Code 128
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Organization 128X8
Package Body Material UNSPECIFIED
Package Code SON
Package Equivalence Code SOLCC6,.11,37
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Serial Bus Type 1-WIRE
Standby Current-Max 0.000002 A
Supply Current-Max 0.00075 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Write Protection SOFTWARE

Alternate Parts for DS2704G+T&R

This table gives cross-reference parts and alternative options found for DS2704G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2704G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS2704G+ EEPROM, 128X8, Serial, CMOS, LEAD FREE, 3 X 3 MM, DFN-6 Maxim Integrated Products DS2704G+T&R vs DS2704G+
DS2704G+ 1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C Analog Devices Inc DS2704G+T&R vs DS2704G+
Part Number Description Manufacturer Compare
DS2704G+ 1280-Bit EEPROM with SHA-1 Authentication, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C Analog Devices Inc DS2704G+T&R vs DS2704G+
DS2704G+ EEPROM, 128X8, Serial, CMOS, LEAD FREE, 3 X 3 MM, DFN-6 Maxim Integrated Products DS2704G+T&R vs DS2704G+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2704G+T&R by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2704G+T&R by Analog Devices Inc

  • Please alert me when DS2704G+T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS2704G+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2704G+T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS2704G+T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2704G+T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2704G+T&R by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: