Part Details for DS2780G+T&R by Analog Devices Inc
Overview of DS2780G+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for DS2780G+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2780GT&R
|
Mouser Electronics | Battery Management Stand-Alone Fuel Gauge IC RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Analog Devices Inc | Stand-Alone Fuel Gauge IC Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.6625 | Buy Now |
Part Details for DS2780G+T&R
DS2780G+T&R CAD Models
DS2780G+T&R Part Data Attributes
|
DS2780G+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2780G+T&R
Analog Devices Inc
Stand-Alone Fuel Gauge IC, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-4X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-4X3X0.75 | |
Date Of Intro | 2004-12-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.105 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2780G+T&R
This table gives cross-reference parts and alternative options found for DS2780G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2780G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2780G+ | Stand-Alone Fuel Gauge IC, 10-LFCSP-4X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | DS2780G+T&R vs DS2780G+ |
DS2780G+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | DS2780G+T&R vs DS2780G+ |
DS2780G+T&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, ROHS COMPLIANT, TDFN-10 | Maxim Integrated Products | DS2780G+T&R vs DS2780G+T&R |