Part Details for DS87C520-MNL by Maxim Integrated Products
Overview of DS87C520-MNL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS87C520-MNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS87C520 Eprom High-Speed 8051 Microcontroller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$31.7500 / $37.3600 | Buy Now |
Part Details for DS87C520-MNL
DS87C520-MNL CAD Models
DS87C520-MNL Part Data Attributes
|
DS87C520-MNL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS87C520-MNL
Maxim Integrated Products
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS87C520-MNL
This table gives cross-reference parts and alternative options found for DS87C520-MNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-MNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS87C520-MCL+ | EPROM/ROM High-Speed Microcontrollers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | DS87C520-MNL vs DS87C520-MCL+ |
DS87C520-MNL+ | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | DS87C520-MNL vs DS87C520-MNL+ |
DS87C520-MCL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | DS87C520-MNL vs DS87C520-MCL |
DS87C520-MCL | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Rochester Electronics LLC | DS87C520-MNL vs DS87C520-MCL |
DS87C520-MCL+ | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | DS87C520-MNL vs DS87C520-MCL+ |
DS87C520-WCL | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, CDIP40, LEAD FREE, WINDOWED, CERDIP-40 | Maxim Integrated Products | DS87C520-MNL vs DS87C520-WCL |
DS87C520-MNL+ | EPROM/ROM High-Speed Microcontrollers, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | DS87C520-MNL vs DS87C520-MNL+ |