Part Details for DS8820N by Signetics
Overview of DS8820N by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DS8820N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 384 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 3 |
|
$2.1735 / $2.3625 | Buy Now |
Part Details for DS8820N
DS8820N CAD Models
DS8820N Part Data Attributes:
|
DS8820N
Signetics
Buy Now
Datasheet
|
Compare Parts:
DS8820N
Signetics
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.0035 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS8820N
This table gives cross-reference parts and alternative options found for DS8820N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8820N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8820AN | Dual Differential Line Receiver 14-PDIP | Texas Instruments | DS8820N vs DS8820AN |
DS8820AN | IC LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS8820N vs DS8820AN |
DS8820N | IC LINE RECEIVER, PDIP14, Line Driver or Receiver | NXP Semiconductors | DS8820N vs DS8820N |
DS8820AN-10 | DUAL LINE RECEIVER, PDIP14 | Texas Instruments | DS8820N vs DS8820AN-10 |
DS8820N | Line Receiver, 2 Func, 1 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | DS8820N vs DS8820N |
DM8820J | Line Receiver, 2 Func, 1 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS8820N vs DM8820J |