Part Details for DS90C387VJDX/NOPB by National Semiconductor Corporation
Overview of DS90C387VJDX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS90C387VJDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90C387VJDX/NOPB-ND
|
DigiKey | IC DRIVER 8/0 100TQFP Min Qty: 53 Container: Bulk MARKETPLACE PRODUCT |
614 In Stock |
|
$5.6700 | Buy Now |
|
Rochester Electronics | DS90C387 +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA RoHS: Compliant Status: Active Min Qty: 1 | 614 |
|
$4.8700 / $5.7200 | Buy Now |
Part Details for DS90C387VJDX/NOPB
DS90C387VJDX/NOPB CAD Models
DS90C387VJDX/NOPB Part Data Attributes:
|
DS90C387VJDX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C387VJDX/NOPB
National Semiconductor Corporation
IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for DS90C387VJDX/NOPB
This table gives cross-reference parts and alternative options found for DS90C387VJDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387VJDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C387VJD | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387VJDX/NOPB vs DS90C387VJD |
DS90C387VJD | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387VJDX/NOPB vs DS90C387VJD |
DS90C387AVJD/NOPB | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387VJDX/NOPB vs DS90C387AVJD/NOPB |
DS90C387VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387VJDX/NOPB vs DS90C387VJDX/NOPB |
DS90C387VJD/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387VJDX/NOPB vs DS90C387VJD/NOPB |
DS90C387AVJD | 9 LINE DRIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90C387VJDX/NOPB vs DS90C387AVJD |
DS90C387AVJD/NOPB | Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387VJDX/NOPB vs DS90C387AVJD/NOPB |
DS90C387VJDX | 9 LINE DRIVER, PQFP100, TQFP-100 | Texas Instruments | DS90C387VJDX/NOPB vs DS90C387VJDX |
DS90C387AVJD | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387VJDX/NOPB vs DS90C387AVJD |