-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2548
|
Newark | Line Driver, Dual, Diff 3.3V, Smd, Device Type:Line, Peak-To-Peak Jitter Max:1.2Ns, Supply Current Max:20Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Caserohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV027ATM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7300 / $2.3700 | Buy Now |
DISTI #
DS90LV027ATM/NOPB-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1054 In Stock |
|
$0.8324 / $1.8900 | Buy Now |
DISTI #
926-DS90LV027ATMNOPB
|
Mouser Electronics | LVDS Interface IC LVDS DUAL HIGH SPD DIFF DRVR RoHS: Compliant | 3058 |
|
$0.8000 / $1.8800 | Buy Now |
|
Rochester Electronics | DS90LV027A 600 Mbps LVDS Dual High Speed Differential Driver RoHS: Compliant Status: Active Min Qty: 1 | 243 |
|
$0.7859 / $0.9246 | Buy Now |
DISTI #
DS90LV027ATM/NOPB
|
TME | IC: interface, line interface,line driver, 600Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$1.1300 / $1.9000 | RFQ |
|
Ameya Holding Limited | SOIC//LVDS 3.3V 100MBPS DUAL DRIVER | 67111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV027ATM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV027ATM/NOPB
Texas Instruments
600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV027ATM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV027ATM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV027ATM | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATM/NOPB vs DS90LV027ATM |
DS90LV027ATMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATM/NOPB vs DS90LV027ATMX |
DS90LV027ATM/NOPB | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATM/NOPB vs DS90LV027ATM/NOPB |
DS90LV027ATMX/NOPB | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV027ATM/NOPB vs DS90LV027ATMX/NOPB |
DS90LV027ATMX/NOPB | 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATM/NOPB vs DS90LV027ATMX/NOPB |
DS90LV027ATMX | 600 Mbps LVDS Dual High Speed Differential Driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV027ATM/NOPB vs DS90LV027ATMX |