-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V B/LVDS-BLVDS buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2565
|
Newark | Ic, Receiver, Device Type:Lvds Buffer, Peak-To-Peak Jitter Max:-, Supply Current Max:50Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92001TMA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0500 / $4.0100 | Buy Now |
DISTI #
DS92001TMA/NOPB-ND
|
DigiKey | IC REDRIVER BLVDS 1CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5101 In Stock |
|
$1.5400 / $2.3200 | Buy Now |
DISTI #
926-DS92001TMA/NOPB
|
Mouser Electronics | LVDS Interface IC 3.3V B/LVDS-BLVDS Buffer RoHS: Compliant | 293 |
|
$1.5300 / $2.3200 | Buy Now |
DISTI #
69920873
|
Verical | LVDS Buffer 400Mbps 0.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2130 | Americas - 37 |
|
$1.5810 / $1.9040 | Buy Now |
DISTI #
DS92001TMA/NOPB
|
TME | IC: interface, buffer, 3÷3.6VDC, LVDS, SMD, SO8, Ch: 1, tube Min Qty: 1 | 95 |
|
$2.1800 / $3.2800 | Buy Now |
|
Ameya Holding Limited | SOIC//B/LVDS TO B/LVDS BUFFER, 3.3V | 18837 |
|
RFQ | |
|
Win Source Electronics | IC REDRIVER BLVDS 1CH 8SOIC | 3290 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92001TMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92001TMA/NOPB
Texas Instruments
3.3-V B/LVDS-BLVDS buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS92001TMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92001TMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92001TMA | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS92001TMA/NOPB vs DS92001TMA |
DS92001TMA | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TMA/NOPB vs DS92001TMA |
DS92001TMAX | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS92001TMA/NOPB vs DS92001TMAX |
DS92001TMAX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92001TMA/NOPB vs DS92001TMAX |