Part Details for DS92LV1021AMSAX by National Semiconductor Corporation
Overview of DS92LV1021AMSAX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS92LV1021AMSAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ |
Part Details for DS92LV1021AMSAX
DS92LV1021AMSAX CAD Models
DS92LV1021AMSAX Part Data Attributes
|
DS92LV1021AMSAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV1021AMSAX
National Semiconductor Corporation
IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1021AMSAX
This table gives cross-reference parts and alternative options found for DS92LV1021AMSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021AMSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1212AMSAX/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1212AMSAX/NOPB |
DS92LV1212AMSA | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1212AMSA |
DS92LV1021TMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1021TMSAX |
DS92LV1021TMSA | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1021TMSA |
DS92LV1021AMSA | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1021AMSA |
DS92LV1212AMSA/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1212AMSA/NOPB |
DS92LV1212AMSAX | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1212AMSAX |
DS92LV1212TMSA/NOPB | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1021AMSAX vs DS92LV1212TMSA/NOPB |