Part Details for DS9638CN by Texas Instruments
Overview of DS9638CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS9638CN
DS9638CN CAD Models
DS9638CN Part Data Attributes
|
DS9638CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS9638CN
Texas Instruments
DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.817 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 7.62 mm |
Alternate Parts for DS9638CN
This table gives cross-reference parts and alternative options found for DS9638CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9638CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS191P-00 | LINE DRIVER, PDIP8 | Texas Instruments | DS9638CN vs SN75ALS191P-00 |
5962-8754601PA | RS-422 Dual High Speed Differential Line Driver 8-CDIP -55 to 125 | Texas Instruments | DS9638CN vs 5962-8754601PA |
UA9638CP-00 | LINE DRIVER, PDIP8 | Texas Instruments | DS9638CN vs UA9638CP-00 |
SN75ALS191P | Dual Differential Line Driver 8-PDIP 0 to 70 | Texas Instruments | DS9638CN vs SN75ALS191P |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8 | National Semiconductor Corporation | DS9638CN vs DS9638CJ |
DS9638MJ | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9638CN vs DS9638MJ |
DS9638CJ | Line Driver, 2 Func, 1 Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS9638CN vs DS9638CJ |
UA9638RC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9638CN vs UA9638RC |
DS9638MJ/883 | DUAL LINE DRIVER, CDIP8, MINI, CERDIP-8 | Texas Instruments | DS9638CN vs DS9638MJ/883 |
5962-8754601PX | IC DUAL LINE DRIVER, CDIP8, CERDIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9638CN vs 5962-8754601PX |