Part Details for DSA4001S0A by Panasonic Electronic Components
Overview of DSA4001S0A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA4001S0A
DSA4001S0A CAD Models
DSA4001S0A Part Data Attributes
|
DSA4001S0A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSA4001S0A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, NS-B2-B-B, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 290 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for DSA4001S0A
This table gives cross-reference parts and alternative options found for DSA4001S0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA4001S0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC9001-S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs DSC9001-S |
2SD1991AS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MT1, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs 2SD1991AS |
DSC9001S0L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN | ROHM Semiconductor | DSA4001S0A vs DSC9001S0L |
DSC4001S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, NS-B1-B-B, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs DSC4001S |
DSC4001S0A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, NS-B2-B-B, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs DSC4001S0A |
2SD637S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Panasonic Electronic Components | DSA4001S0A vs 2SD637S |
2SD2216S | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SSMINI3-G1, SC-75, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs 2SD2216S |
DSA9001S0L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN | ROHM Semiconductor | DSA4001S0A vs DSA9001S0L |
2SD0601AS | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, 3 PIN | Panasonic Electronic Components | DSA4001S0A vs 2SD0601AS |
DSC5001S0L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN | ROHM Semiconductor | DSA4001S0A vs DSC5001S0L |