Part Details for DSC1102CE2-125.0000 by Microchip Technology Inc
Overview of DSC1102CE2-125.0000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DSC1102CE2-125.0000
DSC1102CE2-125.0000 CAD Models
DSC1102CE2-125.0000 Part Data Attributes
|
DSC1102CE2-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102CE2-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1102CE2-125.0000
This table gives cross-reference parts and alternative options found for DSC1102CE2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1102CE2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1102CI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CI2-125.0000T |
DSC1102CI2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CI2-125.0000 |
DSC1102CL2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | DSC1102CE2-125.0000 vs DSC1102CL2-125.0000 |