Part Details for DSC6001HI2A-019.2000 by Microchip Technology Inc
Overview of DSC6001HI2A-019.2000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DSC6001HI2A-019.2000
DSC6001HI2A-019.2000 CAD Models
DSC6001HI2A-019.2000 Part Data Attributes
|
DSC6001HI2A-019.2000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001HI2A-019.2000
Microchip Technology Inc
CMOS Output Clock Oscillator, 19.2MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001HI2A-019.2000
This table gives cross-reference parts and alternative options found for DSC6001HI2A-019.2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HI2A-019.2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDFA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMDFA-19.2000T3 |
AMPMDFB-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMDFB-19.2000T3 |
AMPMEFA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMEFA-19.2000T3 |
AMPMDDB-19.2000 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMDDB-19.2000 |
AMPMGFA-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMGFA-19.2000T |
DSC6011MI2A-019.2000 | CMOS Output Clock Oscillator, 19.2MHz Nom | Microchip Technology Inc | DSC6001HI2A-019.2000 vs DSC6011MI2A-019.2000 |
AMPMEDB-19.2000 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMEDB-19.2000 |
AMPMADA-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMADA-19.2000T |
AMPMAFB-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMAFB-19.2000T3 |
AMPMGFA-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | DSC6001HI2A-019.2000 vs AMPMGFA-19.2000T3 |