-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection for high speed interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5017
|
Newark | Transient Voltage Suppressor, Tvs, 1 V, Sot-666, 6 Rohs Compliant: Yes |Stmicroelectronics DSILC6-4P6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.2290 / $0.3090 | Buy Now |
DISTI #
32R8797
|
Newark | Diode, Interface Esd Protect, Sot-666, Clamping Voltage Vc Max:-, Diode Case Style:Sot-666, No. Of Pins:6Pins, Operating Voltage:1V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Stmicroelectronics DSILC6-4P6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2065 |
|
$0.3670 / $0.4920 | Buy Now |
DISTI #
56P7348
|
Newark | Dfd Protection & Filter |Stmicroelectronics DSILC6-4P6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 | Buy Now |
DISTI #
497-5544-1-ND
|
DigiKey | TVS DIODE 5VWM SOT666 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42884 In Stock |
|
$0.1269 / $0.3200 | Buy Now |
DISTI #
DSILC6-4P6
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: DSILC6-4P6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1312 | Buy Now |
DISTI #
DSILC6-4P6
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: DSILC6-4P6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSILC6-4P6
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: DSILC6-4P6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 | Buy Now |
DISTI #
511-DSILC6-4P6
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection RoHS: Compliant | 19480 |
|
$0.1260 / $0.3200 | Buy Now |
|
STMicroelectronics | ESD Protection for high speed interface RoHS: Compliant Min Qty: 1 | 19480 |
|
$0.2100 / $0.4400 | Buy Now |
|
Future Electronics | DSILC6 Series 4 Channel 6 V Uni-Directional Diode Array - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 201000Reel |
|
$0.1140 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSILC6-4P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSILC6-4P6
STMicroelectronics
ESD Protection for high speed interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DSILC6-4P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSILC6-4P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04ST | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN | California Micro Devices | DSILC6-4P6 vs CM1213-04ST |
USBLC6-2P6 | ESD Protection for USB 2.0 High Speed | STMicroelectronics | DSILC6-4P6 vs USBLC6-2P6 |
CDSOT563-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | DSILC6-4P6 vs CDSOT563-0502 |
RCLAMP1654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN | Semtech Corporation | DSILC6-4P6 vs RCLAMP1654P.TCT |
TPD4E002DRLRG4 | Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 | Texas Instruments | DSILC6-4P6 vs TPD4E002DRLRG4 |
RCLAMP0504S.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN | Semtech Corporation | DSILC6-4P6 vs RCLAMP0504S.TCT |
CDSOT236-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | DSILC6-4P6 vs CDSOT236-0502 |
CM1213A-04SO | Low Capacitance ESD Protection Array, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | DSILC6-4P6 vs CM1213A-04SO |
TPD4E1U06DCKR | Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125 | Texas Instruments | DSILC6-4P6 vs TPD4E1U06DCKR |
RCLAMP0502N.TCT | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.20 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | DSILC6-4P6 vs RCLAMP0502N.TCT |