Part Details for DSO321SNGE by KDS Daishinku Corp
Overview of DSO321SNGE by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DSO321SNGE
DSO321SNGE CAD Models
DSO321SNGE Part Data Attributes
|
DSO321SNGE
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DSO321SNGE
KDS Daishinku Corp
CMOS Output Clock Oscillator, 1.5625MHz Min, 80MHz Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.5625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |