Part Details for DSPIC33EP256GP504-I/TL by Microchip Technology Inc
Overview of DSPIC33EP256GP504-I/TL by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256GP504-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP256GP504-I/TL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 44VTLA Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSPIC33EP256GP504-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin VTLA EP Tube - Rail/Tube (Alt: DSPIC33EP256GP504-) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70540650
|
RS | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP256GP504-I/TL RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
|
Quest Components | 1 |
|
$8.5800 | Buy Now | |
|
NAC | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, CAN - Package: 44 VTLA 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
DSPIC33EP256GP504-I/TL
|
Avnet Silica | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin VTLA EP Tube (Alt: DSPIC33EP256GP504-I/TL) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP256GP504-I/TL
DSPIC33EP256GP504-I/TL CAD Models
DSPIC33EP256GP504-I/TL Part Data Attributes
|
DSPIC33EP256GP504-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GP504-I/TL
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | VTLA-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 87381 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256GP504-I/TL
This table gives cross-reference parts and alternative options found for DSPIC33EP256GP504-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GP504-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM706-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256GM706-I/PT |
DSPIC33EP256MU810T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256MU810T-E/PT |
DSPIC33EP128MC204T-E/ML | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP128MC204T-E/ML |
DSPIC33EP256MU814T-E/PH | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256MU814T-E/PH |
DSPIC33EP256MC502-I/SP | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256MC502-I/SP |
DSPIC33EP256MC204T-H/PT | Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256MC204T-H/PT |
DSPIC33EP256GP502-E/MM | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256GP502-E/MM |
DSPIC33EP256GP504-H/MV | Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQCC48 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256GP504-H/MV |
DSPIC33EP256MC506T-H/PT | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256MC506T-H/PT |
DSPIC33EP256GP502T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP256GP504-I/TL vs DSPIC33EP256GP502T-I/SS |