Part Details for DSPIC33EP256MU814-E/PLVAO by Microchip Technology Inc
Overview of DSPIC33EP256MU814-E/PLVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256MU814-E/PLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP256MU814-E/PLVAO
|
Microchip Technology Inc | 16-Bit DSC 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2044-02-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2900 / $14.1500 | Buy Now |
Part Details for DSPIC33EP256MU814-E/PLVAO
DSPIC33EP256MU814-E/PLVAO CAD Models
DSPIC33EP256MU814-E/PLVAO Part Data Attributes
|
DSPIC33EP256MU814-E/PLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU814-E/PLVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU814-E/PLVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU814-E/PLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU814-E/PLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM304-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256GM304-I/PT |
DSPIC33EP256MU814-I/PL | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256MU814-I/PL |
DSPIC33EP256MU814T-I/PL | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256MU814T-I/PL |
DSPIC33EP256MU814-E/PL | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256MU814-E/PL |
DSPIC33EP256GM304T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256GM304T-I/PT |
DSPIC33EP256MU814T-E/PL | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256MU814T-E/PL |
DSPIC33EP256GM304T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256GM304T-E/PT |
DSPIC33EP256GM304-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PLVAO vs DSPIC33EP256GM304-E/PT |