Part Details for DSPIC33EP512GM710-H/PTVAO by Microchip Technology Inc
Overview of DSPIC33EP512GM710-H/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512GM710-H/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP512GM710-H/PTVAO
DSPIC33EP512GM710-H/PTVAO CAD Models
DSPIC33EP512GM710-H/PTVAO Part Data Attributes
|
DSPIC33EP512GM710-H/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM710-H/PTVAO
Microchip Technology Inc
Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512GM710-H/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM710-H/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM710-H/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GM710T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710T-E/PT |
DSPIC33EP512GM710-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710-E/PT |
DSPIC33EP512GM710T-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP100 | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710T-E/PTVAO |
DSPIC33EP512GM710-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP100 | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710-E/PTVAO |
DSPIC33EP512GM710T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710T-I/PT |
DSPIC33EP512GM710T-H/PTVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP100 | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710T-H/PTVAO |
DSPIC33EP512GM710-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM710-H/PTVAO vs DSPIC33EP512GM710-I/PT |