Part Details for DSPIC33EP64GS804T-E/ML by Microchip Technology Inc
Overview of DSPIC33EP64GS804T-E/ML by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64GS804T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP64GS804T-E/ML
|
Microchip Technology Inc | 64KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4000 / $7.4200 | Buy Now |
Part Details for DSPIC33EP64GS804T-E/ML
DSPIC33EP64GS804T-E/ML CAD Models
DSPIC33EP64GS804T-E/ML Part Data Attributes
|
DSPIC33EP64GS804T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GS804T-E/ML
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC44,.32SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64GS804T-E/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP64GS804T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS804T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MC502T-E/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512MC502T-E/SO |
DSPIC33EP512GM306-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512GM306-E/PT |
DSPIC33EP512MC206T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512MC206T-E/MR |
DSPIC33EP64MC502T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP64MC502T-I/SS |
DSPIC33EP512MC202T-H/MM | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512MC202T-H/MM |
DSPIC33EP64GP506-I/PTVAO | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP64GP506-I/PTVAO |
DSPIC33EP64MC206-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP64MC206-E/PT |
DSPIC33EP64MC504T-E/MV | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP64MC504T-E/MV |
DSPIC33EP512MC506T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512MC506T-E/PT |
DSPIC33EP512GM706T-I/PF | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS804T-E/ML vs DSPIC33EP512GM706T-I/PF |