Part Details for DSPIC33FJ06GS102-E/SP by Microchip Technology Inc
Overview of DSPIC33FJ06GS102-E/SP by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ06GS102-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2315
|
Newark | Dsc, 40Mhz, 6Kb, Spdip-28, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:6Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Spdip, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33FJ06GS102-E/SP Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
DSPIC33FJ06GS102-E/SP-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28SPDIP Min Qty: 165 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
DSPIC33FJ06GS102-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SPDIP - Rail/Tube (Alt: DSPIC33FJ06GS102-E) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1400 / $5.0100 | Buy Now |
DISTI #
579-DSPIC336GS102ESP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 6KB FLASH 256B RAM RoHS: Compliant | 0 |
|
$4.1400 | Order Now |
DISTI #
DSPIC33FJ06GS102-E/SP
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 6 KB FLASH 256B RAM SMPS, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6300 / $5.0100 | Buy Now |
DISTI #
70541222
|
RS | 16 Bit MCU/DSP 40MIPS 6 KB FLASH 256B RAM SMPS | Microchip Technology Inc. DSPIC33FJ06GS102-E/SP RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +125°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$4.3400 / $6.2300 | Buy Now |
DISTI #
33FJ06GS102-E/SP
|
TME | IC: dsPIC microcontroller, 6kB, 256BSRAM, DIP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.3900 / $5.2300 | RFQ |
|
NAC | 16 Bit MCU/DSP 40MIPS 6 KB FLASH 256B RAM SMPS - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 15 Container: Tube | 0 |
|
$4.3000 / $5.1900 | Buy Now |
Part Details for DSPIC33FJ06GS102-E/SP
DSPIC33FJ06GS102-E/SP CAD Models
DSPIC33FJ06GS102-E/SP Part Data Attributes:
|
DSPIC33FJ06GS102-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS102-E/SP
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, LEAD FREE, PLASTIC, SPDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ06GS102-E/SP
This table gives cross-reference parts and alternative options found for DSPIC33FJ06GS102-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ06GS102-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ06GS102-E/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33FJ06GS102-E/SP vs DSPIC33FJ06GS102-E/MM |
DSPIC33FJ06GS102T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ06GS102-E/SP vs DSPIC33FJ06GS102T-E/MM |
DSPIC33FJ06GS102T-E/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ06GS102-E/SP vs DSPIC33FJ06GS102T-E/SO |