Part Details for DSPIC33FJ128GP708ATH/PT by Microchip Technology Inc
Overview of DSPIC33FJ128GP708ATH/PT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33FJ128GP708ATH/PT
DSPIC33FJ128GP708ATH/PT CAD Models
DSPIC33FJ128GP708ATH/PT Part Data Attributes
|
DSPIC33FJ128GP708ATH/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP708ATH/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128GP708ATH/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP708ATH/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP708ATH/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128GP708AH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP708AH/PT |
DSPIC33FJ128GP706AE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706AE/MR |
DSPIC33FJ128GP706ATI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706ATI/MR |
DSPIC33FJ128GP708AI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP708AI/PT |
DSPIC33FJ128GP706A-E/MR | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706A-E/MR |
DSPIC33FJ128GP708AT-E/PT | General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP708AT-E/PT |
DSPIC33FJ128GP706AT-E/MR | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706AT-E/MR |
DSPIC33FJ128GP706ATE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706ATE/MR |
DSPIC33FJ128GP706A-I/MR | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP706A-I/MR |
DSPIC33FJ128GP708ATI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP708ATH/PT vs DSPIC33FJ128GP708ATI/PT |