Part Details for DSPIC33FJ32MC202-E/SS by Microchip Technology Inc
Overview of DSPIC33FJ32MC202-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32MC202-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T3178
|
Newark | 16-Bit Dsc, 28Ld,32Kb Flash,40 Mips, nanowatt 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ32MC202-E/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 | Buy Now |
DISTI #
DSPIC33FJ32MC202-E/SS-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SSOP Min Qty: 188 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
DSPIC33FJ32MC202-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ32MC202-E) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4300 / $5.3600 | Buy Now |
DISTI #
579-33FJ32MC202ESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 bit DSC 40MIPS 32KB Flash RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
DISTI #
DSPIC33FJ32MC202-E/SS
|
Microchip Technology Inc | 16-bit DSC, 32KB Flash,40 MIPS,nanoWatt, Projected EOL: 2039-09-01 RoHS: Compliant pbFree: Yes |
353 Alternates Available |
|
$3.8800 / $5.3600 | Buy Now |
DISTI #
70541616
|
RS | 16-bit DSC, 28LD,32KB Flash,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ32MC202-E/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 376 Factory Stock |
|
$4.6600 / $6.8000 | Buy Now |
DISTI #
33FJ32MC202-E/SS
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.7000 / $5.6000 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 32KB FLASH 28SSOP | 353 |
|
RFQ |
Part Details for DSPIC33FJ32MC202-E/SS
DSPIC33FJ32MC202-E/SS CAD Models
DSPIC33FJ32MC202-E/SS Part Data Attributes:
|
DSPIC33FJ32MC202-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32MC202-E/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32MC202-E/SS
This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC202-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC202-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32MC202-I/SS | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SS vs DSPIC33FJ32MC202-I/SS |
DSPIC33FJ32MC202-H/SS | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SS vs DSPIC33FJ32MC202-H/SS |
DSPIC33FJ32MC202T-E/SS | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SS vs DSPIC33FJ32MC202T-E/SS |
DSPIC33FJ32MC202T-H/SS | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SS vs DSPIC33FJ32MC202T-H/SS |
DSPIC33FJ32MC202H/SS | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SS vs DSPIC33FJ32MC202H/SS |