Part Details for DSPIC33FJ64MC506A-I/MR by Microchip Technology Inc
Overview of DSPIC33FJ64MC506A-I/MR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ64MC506A-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8781
|
Newark | Dsc, 40Mhz, 64Kb, Qfn-Ep-64, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64MC506A-I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 | Buy Now |
DISTI #
DSPIC33FJ64MC506A-I/MR-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
DSPIC33FJ64MC506A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ64MC506A-) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.0600 / $7.3100 | Buy Now |
DISTI #
579-PIC3364MC506AIMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
DISTI #
DSPIC33FJ64MC506A-I/MR
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 64KB FLASH, Projected EOL: 2034-07-10 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$5.3000 / $7.3100 | Buy Now |
DISTI #
70454485
|
RS | 16 Bit MCU/DSP 40MIPS 64KB FLASH64 QFN 9x9x0.9mm TUBE | Microchip Technology Inc. DSPIC33FJ64MC506A-I/MR RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.7700 | RFQ |
|
Future Electronics | dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 64-VQFN (9x9) RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.0000 / $6.1400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 53 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - Revision Level - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$6.3800 / $9.3000 | Buy Now |
DISTI #
33FJ64MC506A-I/MR
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$6.4100 / $7.6500 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 64KB FLASH 64QFN | 25 |
|
RFQ |
Part Details for DSPIC33FJ64MC506A-I/MR
DSPIC33FJ64MC506A-I/MR CAD Models
DSPIC33FJ64MC506A-I/MR Part Data Attributes:
|
DSPIC33FJ64MC506A-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64MC506A-I/MR
Microchip Technology Inc
Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ64MC506A-I/MR
This table gives cross-reference parts and alternative options found for DSPIC33FJ64MC506A-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ64MC506A-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ64MC506A-H/MR | Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Container: Tube | Microchip Technology Inc | DSPIC33FJ64MC506A-I/MR vs DSPIC33FJ64MC506A-H/MR |
DSPIC33FJ64MC506AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ64MC506A-I/MR vs DSPIC33FJ64MC506AI/MR |
DSPIC33FJ64MC506AH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ64MC506A-I/MR vs DSPIC33FJ64MC506AH/MR |
DSPIC33FJ64MC506ATH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ64MC506A-I/MR vs DSPIC33FJ64MC506ATH/MR |