-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,PIN,CRIMP TERMINAL,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P-E005
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-E005
TE Connectivity / Deutsch
CONNECTOR, HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,PIN,CRIMP TERMINAL,BLACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.758 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-3P-E005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-3P-E005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-245Q068-G/0 | CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | FUJITSU Component Ltd | DT04-3P-E005 vs FCN-245Q068-G/0 |
DT04-3P-E003 | CONNECTOR, HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,PIN,CRIMP TERMINAL,GRAY | TE Connectivity / Deutsch | DT04-3P-E005 vs DT04-3P-E003 |
DT04-3P-E005 | DT RECP ASM | TE Connectivity | DT04-3P-E005 vs DT04-3P-E005 |
FCN-245Q068-G/0 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug, | FUJITSU Limited | DT04-3P-E005 vs FCN-245Q068-G/0 |
10131920-516ALF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | DT04-3P-E005 vs 10131920-516ALF |
FCN-245Q068-G/0 | 68 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | FUJITSU Semiconductor Limited | DT04-3P-E005 vs FCN-245Q068-G/0 |